HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 666-2875
- Distrelec Article No.:
- 304-22-757
- Mfr. Part No.:
- 09561004704
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR12.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 461 unit(s) shipping from 09 November 2026
- Plus 571 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR12.73 | - |
| 25 - 124 | MYR12.29 | 3% |
| 125 + | MYR10.12 | 20% |
*price indicative
- RS Stock No.:
- 666-2875
- Distrelec Article No.:
- 304-22-757
- Mfr. Part No.:
- 09561004704
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Sockets - Stamped Solder Cups (Performance level 3)
(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS PRO 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
