JAE 15 Way Straight 500 μm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 372-2242
- Mfr. Part No.:
- D02-M15PG-N-F0
- Manufacturer:
- JAE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR13.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 28 December 2026
- Plus 12 unit(s) shipping from 11 January 2027
- Plus 10 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR13.62 |
| 50 + | MYR13.19 |
*price indicative
- RS Stock No.:
- 372-2242
- Mfr. Part No.:
- D02-M15PG-N-F0
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Female
- JAE 15 Way Straight Cable D-Sub Connector Female
- JAE Not Found 15 Way Straight Cable D-Sub Connector Male
- Amphenol Canada M83513 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- JAE 15 Way Straight Cable D-Sub Connector Male
- JAE 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- JAE 25 Way Straight Cable D-Sub Connector Male
