FCT from Molex FM 11 Way Right Angle Through Hole D-Sub Connector, with Flange Female

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR75.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR75.25-
25 - 99MYR72.983%
100 - 499MYR70.726%
500 +MYR69.198%

*price indicative

RS Stock No.:
308-9315
Distrelec Article No.:
303-58-105
Mfr. Part No.:
FM11W1S5-K121 / 1731070601
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

11

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

Flange

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

FM

COO (Country of Origin):
DE

90° Plug & Socket Shells


Signal contact terminations set at 90° for PCB mounting (see below)

Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Note

Panel mounting dimensions are as the equivalent standard ’D’ connector shell size. PCB coaxial inserts are not suitable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy