Amphenol Communications Solutions ED 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 160 more to save 3%

View bulk pricing options

Subtotal (1 tray of 80 units)*

MYR4,648.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location

Units
Per Unit
Per Tray*
Saving
80 - 80MYR58.10MYR4,648.00-
160 - 160MYR55.776MYR4,462.083%
240 - 240MYR53.631MYR4,290.487%
320 - 320MYR51.644MYR4,131.5211%
400 +MYR49.80MYR3,984.0014%

*price indicative

RS Stock No.:
278-4282
Mfr. Part No.:
L17ED15P00
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Voltage

300V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Contact Material

Brass

Series

ED

Pitch

2.77mm

COO (Country of Origin):
CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.

Machined copper alloy contacts with 30mil gold plated

100 to 500 mating cycles

RoHS compliant

UL certified

Meet environmental, healthy and safety requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy