TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
- RS Stock No.:
- 274-9979
- Mfr. Part No.:
- 5745185-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
MYR66.95
FREE delivery for orders over RM 150.00
- Shipping from 10 May 2027
Units | Per Unit |
|---|---|
| 1 + | MYR66.95 |
*price indicative
- RS Stock No.:
- 274-9979
- Mfr. Part No.:
- 5745185-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Clin Nut | |
| Housing Material | Steel | |
| Voltage | 940V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS, Underwriters Laboratories Inc. File No. E28476, CSA Certified File No. LR 7189, CSA Certified File No. LR 16455 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Series | 5745185 | |
| Pitch | 2.74mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Clin Nut | ||
Housing Material Steel | ||
Voltage 940V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS, Underwriters Laboratories Inc. File No. E28476, CSA Certified File No. LR 7189, CSA Certified File No. LR 16455 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Series 5745185 | ||
Pitch 2.74mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity 5745185 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Clin Nut Female
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- TE Connectivity 5747461 25 Way Right Angle 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface, with 4-40 Board Lock
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
