CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1071
- Mfr. Part No.:
- 164X11959X
- Manufacturer:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR221.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR901.95
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR18.039 | MYR901.95 | - |
| 250 - 450 | MYR17.154 | MYR857.70 | MYR221.25 |
| 500 - 950 | MYR16.22 | MYR811.00 | MYR909.50 |
| 1000 - 2450 | MYR15.484 | MYR774.20 | MYR2,555.00 |
| 2500 + | MYR14.827 | MYR741.35 | MYR8,030.00 |
*price indicative
- RS Stock No.:
- 228-1071
- Mfr. Part No.:
- 164X11959X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | Mounting Hole | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware Mounting Hole | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0, RoHS | ||
The CONEC D Sub high density connector has 26 positions with through hole mounting.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
