CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1061
- Mfr. Part No.:
- 164X11779X
- Manufacturer:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR64.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR12.89 | MYR64.45 | - |
| 25 + | MYR12.378 | MYR61.89 | 3% |
*price indicative
- RS Stock No.:
- 228-1061
- Mfr. Part No.:
- 164X11779X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94 V-0 | ||
The CONEC D Sub Standard connector has 15 position with female crimp contacts.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
