CONEC 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR50.33

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9MYR50.33
10 +MYR46.12

*price indicative

RS Stock No.:
228-1046
Mfr. Part No.:
164A16679X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

Housing Material

Steel

Contact Gender

Female

Standards/Approvals

Directive 2002/95/EC RoHS

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Pitch

2.74mm

COO (Country of Origin):
CZ
The CONEC D Sub connector Receptacle has 15 Position with vertical solder.

Shell is made up of steel

RoHS compliant

Related links