Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female

This image is representative of the product range

Get a bulk buy discount

Add 315 more to save MYR246.01

View bulk pricing options

Subtotal (1 tray of 63 units)*

MYR2,458.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
63 - 252MYR39.027MYR2,458.70-
315 +MYR38.246MYR2,409.50MYR246.01

*price indicative

RS Stock No.:
207-1213
Mfr. Part No.:
HDF-V15-213L011
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Vertical

Current

3A

Mount Type

Surface

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

4-40 Screw

Housing Material

PBT

Voltage

1kV

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Series

HDF

Contact Material

Brass

Pitch

2.29mm

COO (Country of Origin):
TW
The Norcomp HDF series is a 15-pin positions, female high density D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.

Orientation = vertical

IP67 rated

Operating temperature = -25°C to +85°C

Insulator = PBT, UL 94V-0 (230°C process temp)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy