Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface, with 4-40 Screw

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-1165
Mfr. Part No.:
HDF-R15-213L011
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Series

HDF

Number of Contacts

15

Orientation

Right Angle

Pitch

2.29 mm

Mount Type

Surface

Mounting Hardware

4-40 Screw

Contact Gender

Female

COO (Country of Origin):
TW
The Norcomp HDF series is a 15-pin positions, female high density D-sub flange connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.

Orientation = right angle

IP67 rated

Operating temperature = -25°C to +85°C

Insulator = PBT, UL 94V-0 (230°C process temp)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy