Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB
- RS Stock No.:
- 207-1088
- Mfr. Part No.:
- CDFS13W3103L411
- Manufacturer:
- Norcomp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-1088
- Mfr. Part No.:
- CDFS13W3103L411
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDF | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Pitch | 2.77 mm | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDF | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Pitch 2.77 mm | ||
Mount Type PCB | ||
- COO (Country of Origin):
- TW
The Norcomp CDF series is a 13W3 positions, male mixed flange D-sub connector with solder cup contacts. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 40A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew.
Orientation = straight
IP67 rated
Operating temperature = -25°C to +85°C
Related links
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp CDF 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Board Lock
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Board Lock
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
