Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount
- RS Stock No.:
- 204-1725
- Mfr. Part No.:
- CDFS7W2103L411
- Manufacturer:
- Norcomp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1725
- Mfr. Part No.:
- CDFS7W2103L411
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDFS | |
| Number of Contacts | 7 | |
| Orientation | Straight | |
| Pitch | 2.77 mm | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDFS | ||
Number of Contacts 7 | ||
Orientation Straight | ||
Pitch 2.77 mm | ||
Mount Type Panel Mount | ||
The Norcomp CDFS series is a mixed flange D-sub 7W2 pin positions, male connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
Related links
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 680S 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 680M 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
