Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount
- RS Stock No.:
- 204-1723
- Mfr. Part No.:
- CDFS3W3203L411
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1723
- Mfr. Part No.:
- CDFS3W3203L411
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Series | CDFS | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Series CDFS | ||
Pitch 2.77mm | ||
The Norcomp CDFS series is a mixed flange D-sub 3W3 pin positions, female connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
