Omron XM3C 37 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 201-8034
- Mfr. Part No.:
- XM3C-3722-111
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR65.99
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR65.99 |
| 5 - 9 | MYR64.00 |
| 10 - 19 | MYR62.01 |
| 20 - 49 | MYR60.69 |
| 50 + | MYR59.37 |
*price indicative
- RS Stock No.:
- 201-8034
- Mfr. Part No.:
- XM3C-3722-111
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze Nickel | |
| Series | XM3C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze Nickel | ||
Series XM3C | ||
- COO (Country of Origin):
- CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. In this plug there is anchor 2 and tap-hole grounding fixture and its shell size is C
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Related links
- Omron XM3C 37 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 15 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 9 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 25 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3A 37 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 37 Way Straight Cable D-Sub Connector Male
- TE Connectivity D-Sub 37 Way Right Angle Through Hole D-Sub Connector Male
