Aratas XM3A 37 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 201-8014
- Mfr. Part No.:
- XM3A-3721
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR115.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR115.54 | - |
| 5 - 9 | MYR113.12 | 2% |
| 10 - 19 | MYR109.64 | 5% |
| 20 - 49 | MYR106.97 | 7% |
| 50 + | MYR104.65 | 9% |
*price indicative
- RS Stock No.:
- 201-8014
- Mfr. Part No.:
- XM3A-3721
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze Nickel | |
| Series | XM3A | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze Nickel | ||
Series XM3A | ||
- COO (Country of Origin):
- CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder cup termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. It is plug and its shell size is C
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Related links
- Omron XM3A 15 Way Straight Panel Mount D-Sub Connector Male
- Omron XM3A 25 Way Straight Panel Mount D-Sub Connector Male
- Omron XM3A 9 Way Straight Panel Mount D-Sub Connector Male
- Omron XM3D 37 Way Straight Panel Mount D-Sub Connector Female
- RS PRO 37 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions G17S 37 Way Straight Panel Mount D-Sub Connector Male
- Glenair MWDM 37 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount D-Sub Connector Male
