JAE D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4-40 UNC Screwlocks Female
- RS Stock No.:
- 175-6449
- Mfr. Part No.:
- DELC-J9SAF-23L9E
- Manufacturer:
- JAE
Get a bulk buy discount
Add 25 more to save MYR14.25
View bulk pricing optionsSubtotal (1 unit)*
MYR19.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR19.22 | - |
| 25 - 49 | MYR18.65 | MYR14.25 |
| 50 - 99 | MYR18.07 | MYR57.50 |
| 100 - 249 | MYR17.70 | MYR152.00 |
| 250 + | MYR17.31 | MYR477.50 |
*price indicative
- RS Stock No.:
- 175-6449
- Mfr. Part No.:
- DELC-J9SAF-23L9E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | 4-40 UNC Screwlocks | |
| D-Sub Shell Size | E | |
| Housing Material | Synthetic Resin | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware 4-40 UNC Screwlocks | ||
D-Sub Shell Size E | ||
Housing Material Synthetic Resin | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with #4-40 UNC Screw Female
- JAE D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with #4-40 UNC Screw Male
- JAE 9 Way Right Angle Through Hole D-Sub Connector Female
- Provertha TMC 9 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- JAE D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with Screw Male
- Amphenol ICC 10090929 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Female
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
