- RS Stock No.:
- 175-6380
- Mfr. Part No.:
- DAU-15S-F0R
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 09/08/2024, delivery within 6 working days from despatch date
Added
Price Each
MYR34.77
Units | Per Unit |
1 - 24 | MYR34.77 |
25 - 49 | MYR33.74 |
50 - 99 | MYR32.70 |
100 - 249 | MYR32.01 |
250 + | MYR31.32 |
- RS Stock No.:
- 175-6380
- Mfr. Part No.:
- DAU-15S-F0R
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Nylon, PBT |
Voltage Rating | 1.0 kV |
Length | 39.1mm |
Width | 10.8mm |
Depth | 12.6mm |
Series | D-Sub |
Dimensions | 39.1 x 10.8 x 12.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |