Amphenol Communications Solutions DW 3 Way Cable D-Sub Connector Female
- RS Stock No.:
- 173-8689
- Mfr. Part No.:
- DA3V3SA00LF
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR6.00
View bulk pricing optionsSubtotal (1 tray of 25 units)*
MYR136.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 25 | MYR5.478 | MYR136.95 | - |
| 50 - 75 | MYR5.358 | MYR133.95 | MYR6.00 |
| 100 + | MYR5.259 | MYR131.48 | MYR21.90 |
*price indicative
- RS Stock No.:
- 173-8689
- Mfr. Part No.:
- DA3V3SA00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| D-Sub Shell Size | A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | DW | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
D-Sub Shell Size A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series DW | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- FR
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions DW 3 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 2 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 36 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 21 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 13 Way Straight Panel Mount D-Sub Connector Female
