HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with M3 Nut Female
- RS Stock No.:
- 141-1879
- Mfr. Part No.:
- 09661516511
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR19.57
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR19.57 | - |
| 25 - 49 | MYR18.05 | 7% |
| 50 + | MYR16.32 | 16% |
*price indicative
- RS Stock No.:
- 141-1879
- Mfr. Part No.:
- 09661516511
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | M3 Nut | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Contact Plating | Steel | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware M3 Nut | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Contact Plating Steel | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- RO
Harting 9 way Solder D-Sub Miniature Sockets Straight - 2.74 mm Pitch
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped female contacts. The DIN 41652 sockets have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.
Features and Benefits
• Robust metal Shell
• 6.5A rated current
• Wave soldering termination
• Performance level 2 and 3
• Stamped contacts
D-Sub Connectors - Harting
Related links
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with M3 Nut Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
