HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with Flange Female
- RS Stock No.:
- 141-0360
- Distrelec Article No.:
- 144-15-408
- Mfr. Part No.:
- 09670094755
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR27.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR27.51 |
| 25 - 49 | MYR26.02 |
| 50 + | MYR23.66 |
*price indicative
- RS Stock No.:
- 141-0360
- Distrelec Article No.:
- 144-15-408
- Mfr. Part No.:
- 09670094755
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL 94-V0, UL Recognised | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL 94-V0, UL Recognised | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- DE
Harting 9 way Solder D-Sub Miniature Sockets - Turned Contacts
From Harting, a range of female solder D-Sub miniature connectors with straight turned contacts. The sockets in this range have copper alloy contacts in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes.
Features and Benefits
• Robust metal Shell
• 7.5A rated current
• Wave solder termination
• Turned contacts
D-Sub Connectors - Harting
Related links
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Connector Tool Kits
