HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Male

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR1,472.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 100MYR14.721MYR1,472.10-
200 - 300MYR14.397MYR1,439.702%
400 +MYR14.132MYR1,413.204%

*price indicative

RS Stock No.:
139-3660
Mfr. Part No.:
09651617712
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

6.5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Nut

Housing Material

Fibreglass Reinforced Thermoplastic

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL Recognised, RoHS, UL 94-V0

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Series

D-Sub

COO (Country of Origin):
CH

Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch


From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal Shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits


• Robust metal Shell

• 6.5A rated current

• Wave soldering termination

• Performance level 2 and 3

• Stamped contacts

D-Sub Connectors - Harting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy