Amphenol Communications Solutions 9 Way Right Angle 2.74 mm Pitch D-Sub Connector, with Screw

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tray of 30 units)*

MYR372.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
30 - 30MYR12.425MYR372.75-
60 - 90MYR12.152MYR364.562%
120 +MYR11.928MYR357.843%

*price indicative

RS Stock No.:
137-2553
Mfr. Part No.:
D09S13A6GX00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Mounting Hardware

Screw

D-Sub Shell Size

E

Housing Material

Polybutylene Terephthalate

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
IN
Signal 9 way Socket Right Angle Solder Europe standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy