Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
137-2481
Mfr. Part No.:
D09S13A4GX00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Mount Type

Plug-in

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Mounting Hardware

Screw

Housing Material

Polybutylene Terephthalate

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

Delta D

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
IN
Signal 9 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy