HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- RS Stock No.:
- 917-880
- Mfr. Part No.:
- 09554157621741
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 140 units)*
MYR5,836.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR5,836.18 | MYR41.687 |
*price indicative
- RS Stock No.:
- 917-880
- Mfr. Part No.:
- 09554157621741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments, enhancing operational efficiency.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
Reflow soldering termination allows for efficient surface mount technology installation
Rated current of 5 A supports reliable power transmission
Female contact design facilitates easy connection with male counterparts
D-Sub Shell size 4 provides a Compact solution for space-constrained applications
Housing MADE from liquid crystal polymer offers excellent thermal stability
Steel Shell with nickel plating enhances durability and corrosion resistance
37 contacts enable versatile connectivity options for various applications
Compliance with multiple standards ensures reliability and safety in use
Operating temperature range of -55 °C to 125 °C accommodates diverse environmental conditions
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures requiring robust protection
Applied in telecommunications and signal transmission for effective communication
Integrated into industrial networking environments for seamless data flow
Can this connector be mated without tools?
This connector requires a fixing flange with a fitted screw lock for secure installation.
Related links
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Surface Mount D Sub Standard Connector Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
