HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 reel of 140 units)*

MYR4,169.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR4,169.39MYR29.781

*price indicative

RS Stock No.:
917-822
Mfr. Part No.:
09552556612741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Pitch

2.74mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for various industrial applications

Reflow soldering termination (SMT) enables efficient assembly on PCBs

Rated current of 5 A supports reliable power transmission

Female contact design ensures compatibility with male connectors

D-Sub Shell size 2 accommodates a Compact footprint

Housing MADE from liquid crystal polymer offers high thermal stability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Fixing flange with thread 4-40 UNC simplifies installation

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in outdoor electrical enclosures for environmental protection

Applied in telecommunications and signal transmission systems

What is the rated current for this product?


The rated current for this product is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy