Phoenix Contact VS-25-BU-DSUB/25-MPT-0.5 25 Way Straight, Straight Panel, Panel Mount D-Sub Connector, with Screw Female
- RS Stock No.:
- 897-272
- Mfr. Part No.:
- 1689776
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
MYR267.79
FREE delivery for orders over RM 150.00
- 13 unit(s) shipping from 27 November 2026
Units | Per Unit |
|---|---|
| 1 - 9 | MYR267.79 |
| 10 + | MYR246.37 |
*price indicative
- RS Stock No.:
- 897-272
- Mfr. Part No.:
- 1689776
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight, Straight | |
| Current | 5A | |
| Mount Type | Panel, Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | 3 | |
| Housing Material | PBT, Polybutylene Terephthalate | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20.0°C | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Series | VS-25-BU-DSUB/25-MPT-0.5 | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Contact Size | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight, Straight | ||
Current 5A | ||
Mount Type Panel, Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size 3 | ||
Housing Material PBT, Polybutylene Terephthalate | ||
Voltage 60V | ||
Minimum Operating Temperature -20.0°C | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Series VS-25-BU-DSUB/25-MPT-0.5 | ||
Contact Material Copper Alloy, Copper Alloy | ||
Contact Size 3 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Panel Mount D-Sub Connector Socket, 25 Way, 60V AC/DC - VS-25-BU-DSUB/25-MPT-0.5 - 1689776
Phoenix Contact Variosub rewireable D-Sub Connectors
Features and Benefits
Typical Applications
Related links
- Phoenix Contact VS-25-BU-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector, with Screw Female
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-25-BU-DSUB-EG 25 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB/15-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact Female Solder D-Sub Connector Contact, Gold Signal
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Male
