Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male

N

This image is representative of the product range

Subtotal (1 unit)*

MYR480.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR480.17

*price indicative

RS Stock No.:
835-120
Mfr. Part No.:
73284-1040
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Mounting Hardware

Rear Panel

Housing Material

Polyester

Voltage

50V dc

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Gold

Series

73284

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Connector offers a standard-density EMI filtered solution designed for reliable connectivity. Its robust construction ensures effective performance in demanding environments.

Active status ensures availability for reliable connections

Nine circuits provide versatile connectivity options

Maximum current rating of 5.0A ensures efficient power handling

Capacitance Value of 4000 pF enhances signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy