RS PRO 9 Way Straight 2.77 mm Pitch Screw Gender Changer, with Screw Female
- RS Stock No.:
- 834-585
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR11.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR11.40 |
| 10 - 24 | MYR10.46 |
| 25 + | MYR9.46 |
*price indicative
- RS Stock No.:
- 834-585
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gender Changer | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | 9 | |
| Housing Material | Nickel Plated, SPCC | |
| Voltage | 1000V ac | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | -55°C | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gender Changer | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
Mounting Hardware Screw | ||
D-Sub Shell Size 9 | ||
Housing Material Nickel Plated, SPCC | ||
Voltage 1000V ac | ||
Termination Type Plug-In | ||
Minimum Operating Temperature 105°C | ||
Contact Gender Female | ||
Maximum Operating Temperature -55°C | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The RS PRO slimline gender changer designed to convert a male D9 connector to a female connection. It ensures seamless connectivity in various applications requiring a female port.
Female to female gender changer facilitates easy connection between devices
Compatible with 9 way D connectors for versatile use
Constructed with nickel plated SPCC for durability
Lightweight design aids in Compact installations
Related links
- RS PRO 9 Way Straight Screw Gender Changer, with Screw Male
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- RS PRO 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Female
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Male

