FCT from Molex 173110 15 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Female

N

Subtotal (1 bag of 10 units)*

MYR3,381.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR3,381.04MYR338.104

*price indicative

RS Stock No.:
799-135
Mfr. Part No.:
173110-0111
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Rear Panel

Housing Material

PBT

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

EU RoHS

Series

173110

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

1.98mm

COO (Country of Origin):
CZ
The FCT from Molex high-density waterproof connector provides a reliable connection for electrical applications, featuring a robust design that ensures protection against moisture and dust, making it Ideal for demanding environments.

IP67 rated for superior waterproof and dustproof performance

Constructed with a Durable PBT resin for long-lasting use

Gold over nickel plating enhances conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy