TE Connectivity AMPLIMITE HD-20 25 Way Board Plug, with Board Lock, Female Screw

Subtotal (1 tray of 20 units)*

MYR1,773.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,773.31MYR88.666

*price indicative

RS Stock No.:
797-315
Mfr. Part No.:
747842-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug

Number of Contacts

25

Current

6A

Mount Type

Board

Mounting Hardware

Board Lock, Female Screw

Housing Material

Polyester

Termination Type

Through-Hole Solder Pin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Contact Material

Brass

Series

AMPLIMITE HD-20

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity D-Sub plug assembly is designed for a range of signal applications. It features a standard right-angle configuration, ensuring ease of integration into board-to-board systems.

Comprises 25 positions with a two-row arrangement for efficient signal management

Constructed with a copper alloy for reliable electrical performance

Features grounding indents and straps for enhanced shielding

Rated for an operating temperature range from -55 to 105 °C, accommodating various environments

Includes through-hole solder termination for secure PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy