TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 796-618
- Mfr. Part No.:
- 4-1393479-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 bag of 30 units)*
MYR1,373.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,373.30 | MYR45.777 |
*price indicative
- RS Stock No.:
- 796-618
- Mfr. Part No.:
- 4-1393479-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | AMPLIMITE HD-20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series AMPLIMITE HD-20 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
TE Connectivity HD20 90° PCB Mount D-Sub Plug Connector with Threaded Inserts
HD20 series right angle PCB mount D-sub connector plugs with 2.54mm pin spacing. These HD20 series PCB d-sub plug connectors have gold plated pin contacts a metal Shell with grounding fingers and 4-40 UNC threaded inserts for mating.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
