TE Connectivity AMPLIMITE Stainless Steel 15 Way Straight Cable D Sub Standard Connector Female
- RS Stock No.:
- 795-806
- Mfr. Part No.:
- 2335893-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-806
- Mfr. Part No.:
- 2335893-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Subminiature | |
| Housing Material | Stainless Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | AMPLIMITE Stainless Steel | |
| Contact Size | 20 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Subminiature | ||
Housing Material Stainless Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series AMPLIMITE Stainless Steel | ||
Contact Size 20 AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity connector offers robust performance and reliability for demanding applications, featuring a Durable stainless steel design that withstands harsh environmental conditions while ensuring exceptional connectivity in military and aerospace settings.
Passivated stainless steel Shell provides enhanced corrosion resistance without toxic platings
Meets MIL-DTL-24308 standards for military-grade application reliability
Operates effectively in temperatures ranging from -55°C to +125°C
Designed to support contact current ratings of 15A, ensuring efficient power transmission
Related links
- TE Connectivity Amplimite 90 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with Standard Male
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
