TE Connectivity AMPLIMITE 9 Way Right Angle Board Connector Female
- RS Stock No.:
- 787-127
- Mfr. Part No.:
- 106505-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-127
- Mfr. Part No.:
- 106505-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE | |
| Contact Plating | Tin | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Polyester | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE | ||
Contact Plating Tin | ||
Contact Size 20 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector is a High performance solution designed for reliable connections in various applications. Its robust build ensures optimal functionality and durability, making it suitable for demanding environments.
Flame retardant thermoplastic housing material offers enhanced safety
Integral boardlock versions secure connectors to printed circuit boards prior to soldering
Sockets MADE of phosphor bronze provide excellent conductivity
Gold flash plating on mating ends ensures reliable connections
Related links
- TE Connectivity Amplimite HDP 9 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
- TE Connectivity AMPLIMITE 25 Way Right Angle Board Connector Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- TE Connectivity Amplimite 9 Way Right Angle Board D Sub Standard Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
