Amphenol Communications Solutions DFR 9 Way Straight Panel Mount D-Sub Connector Female

Subtotal (1 tray of 100 units)*

MYR1,448.97

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,448.97MYR14.49

*price indicative

RS Stock No.:
786-852
Mfr. Part No.:
L17DEFRDA09S
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

D-Sub Shell Size

E

Housing Material

Thermoplastic

Voltage

250V

Termination Type

Flat

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

DFR

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Size

28 AWG

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is a robust and versatile solution for modern peripheral applications, is designed to work with standard 1.27mm flat cables and compatible with various mounting options for reliable connectivity.

Current rating of 3A max ensures dependable performance under load

Support for mating cycles up to 500 enhances longevity and reliability

Constructed with flame-retardant thermoplastic for safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy