Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female

Subtotal (1 box of 20 units)*

MYR2,005.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,005.87MYR100.294

*price indicative

RS Stock No.:
786-825
Mfr. Part No.:
FCE17E09SA440
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

PCB

Connector Gender

Female

D-Sub Shell Size

E

Mounting Hardware

Threaded Insert

Housing Material

Thermoplastic

Voltage

200V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Contact Plating

Gold

Series

FCC17

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is a component is designed for reliable interconnections in various applications. Its robust construction ensures optimal signal transmission and durability in demanding environments.

Designed to provide superior electrical performance

Robust housing ensures durability in harsh conditions

Facilitates seamless signal transmission for enhanced connectivity

Compatible with a variety of interfacing requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy