Amphenol ICC 8638 1 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 785-729
- Mfr. Part No.:
- 8638PSC2005LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 100 units)*
MYR2,150.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,150.01 | MYR21.50 |
*price indicative
- RS Stock No.:
- 785-729
- Mfr. Part No.:
- 8638PSC2005LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 1 | |
| Product Type | D-Sub Connector | |
| Current | 14A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Plastic | |
| Voltage | 2800Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | 8638 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 1 | ||
Product Type D-Sub Connector | ||
Current 14A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Plastic | ||
Voltage 2800Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series 8638 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC contact is a solution is designed for reliable electrical connections. It is engineered to handle significant current ratings while ensuring durability in various applications, making it suitable for both commercial and industrial use.
Rated for 20A current capacity, ensuring robust performance
Compatible with wire sizes from 9 to 6 AWG, providing versatility
Constructed with a plastic clip that withstands temperatures up to 125°C
Designed for ease of assembly in diverse cabling setups
Related links
- Amphenol ICC DDM 50 Way Straight Cable D-Sub Connector Female
- Amphenol ICC D-Sub 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DMW 8 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DMW 3 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Female
