RS PRO 9 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 765-840
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2.69
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR2.69 |
| 10 - 24 | MYR2.51 |
| 25 + | MYR2.25 |
*price indicative
- RS Stock No.:
- 765-840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 750V | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 750V | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- IN

