ITT Cannon MDM Micro D 25 Way Straight Cable Connector Male
- RS Stock No.:
- 761-782
- Mfr. Part No.:
- MDM-25SH003B
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,594.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1,594.58 | - |
| 10 - 24 | MYR1,467.28 | 7% |
| 25 + | MYR1,323.83 | 16% |
*price indicative
- RS Stock No.:
- 761-782
- Mfr. Part No.:
- MDM-25SH003B
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Type | Crimp | |
| Housing Material | Metal | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Cadmium | |
| Series | MDM Micro D | |
| Contact Material | Copper Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Type Crimp | ||
Housing Material Metal | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Cadmium | ||
Series MDM Micro D | ||
Contact Material Copper Alloy Gold Plated | ||
Non Compliant
- COO (Country of Origin):
- MX
The ITT Cannon receptacle connector serves as a reliable Interface for various micro applications, ensuring efficient electrical connectivity and secure engagement between components.
Metal Shell construction offers enhanced durability
Crimp contact term type simplifies assembly processes
Current rating of 3 A max supports varied load requirements
Related links
- ITT Cannon MDM Micro D 37 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 15 Way Straight Cable Connector Male
- ITT Cannon MDM Micro D 25 Way Vertical Cable Connector Female
- ITT Cannon MDM Micro D 9 Way Straight Through Hole Connector Male
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM Micro D 9 Way Straight Cable Connector Female
- ITT Cannon MDM Micro D 31 Way Straight Cable Connector Female
