HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 746-949
- Mfr. Part No.:
- 09665527617
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR6,521.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR6,521.97 | MYR130.439 |
*price indicative
- RS Stock No.:
- 746-949
- Mfr. Part No.:
- 09665527617
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector designed for low-profile applications, saving space in installations
Wave soldering termination provides secure and efficient connections
Rated current of 6.5 A supports reliable power transmission
Female connector type ensures compatibility with standard interfaces
D-Sub Shell size 5 accommodates a variety of contact configurations
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Plated steel Shell enhances mechanical strength and protection
50 contacts with a grounding pin improve signal integrity
Copper alloy contacts with noble metal over nickel plating ensure corrosion resistance
Maximum operating temperature of 125 °C allows for versatile use in demanding environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Related links
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 50 Way Angled 2.54 mm Pitch Flange D-Sub Connector, with Board Lock Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
