HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 745-723
- Mfr. Part No.:
- 09565517513
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
MYR5,217.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR5,217.33 | MYR104.347 |
*price indicative
- RS Stock No.:
- 745-723
- Mfr. Part No.:
- 09565517513
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 78 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 85.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 78 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 85.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD FE STR 78P PL3_4-40 SCREW LOCK is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre for durability
Steel Shell with nickel plating enhances corrosion resistance
Operating temperature range of -40 °C to 85 °C ensures versatility in harsh environments
Fixing flange with fitted screw lock simplifies installation and mounting
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
78 contacts provide extensive connectivity options for various applications
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for reliable connections
Applied in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
