HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 745-320
- Mfr. Part No.:
- 09652626817
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR3,420.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,420.74 | MYR34.207 |
*price indicative
- RS Stock No.:
- 745-320
- Mfr. Part No.:
- 09652626817
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Low-profile design optimises space in Compact installations
Wave soldering termination provides secure and efficient connections
Rated current of 6.5 A supports reliable power transmission
Male connector gender facilitates easy integration into existing systems
D-Sub Shell size 2 accommodates a variety of applications
Housing MADE from thermoplastic resin offers durability and resistance
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
