HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 742-637
- Mfr. Part No.:
- 09664537613
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR7,118.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR7,118.81 | MYR71.188 |
*price indicative
- RS Stock No.:
- 742-637
- Mfr. Part No.:
- 09664537613
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING D Sub connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Female connector design allows for easy integration into existing systems
Rated current of 6.5 A supports reliable power transmission
Wave soldering termination ensures secure and Durable connections
D-Sub Shell size 4 accommodates a variety of applications
Constructed from thermoplastic resin and glass-fibre filled material for enhanced durability
Plated steel Shell provides additional strength and protection
37 contacts with a grounding pin improve signal integrity
Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and REACH compliance standards.
