TE Connectivity Amplimite HD-20 15 Way Vertical Board Connector Assembly, with Screw Lock Female

N

Subtotal (1 tube of 26 units)*

MYR1,680.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR1,680.56MYR64.637

*price indicative

RS Stock No.:
679-910
Mfr. Part No.:
745077-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

15

Current

6A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Screw Lock

D-Sub Shell Size

2

Housing Material

Polyester

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Series

Amplimite HD-20

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 15-position Shell size 2 receptacle connector designed for board-to-board connections with a vertical mount orientation on printed circuit boards. It features a black body with a standard profile and brass mating features plated with nickel over copper flash. The contacts are MADE of phosphor bronze with gold-flashed mating areas over nickel underplating and tin-lead plated PCB termination areas. Rated for a maximum current of 6 A, the connector includes installed round contacts and utilizes through-hole solder termination with a post length of 3.18 mm (0.125 in) and diameter of 0.66 mm (0.026 in), providing a reliable and Durable electronic connection solution.

RoHS compliant

UL E28476 standard

Used in signal circuit applications

Meets the UL 94V-0 flammability rating standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy