TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

Subtotal (1 tray of 50 units)*

MYR1,894.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,894.98MYR37.90

*price indicative

RS Stock No.:
679-548
Mfr. Part No.:
747846-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Shaped

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

3

Housing Material

Thermoplastic

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Series

Amplimite HD-20

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 25-position D-shaped receptacle connector features a Shell size 3 and a 2.77 mm (0.109 inch) centreline pitch, designed for board-to-board connections with right-angle mounting on printed circuit boards. It offers a reliable and Compact solution for electronic interconnections.

RoHS compliant

UL E28476 standard

Used in signal circuit applications

Meets the UL 94V-0 flammability rating standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy