TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 679-540
- Mfr. Part No.:
- 745968-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 30 units)*
MYR1,797.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,797.97 | MYR59.932 |
*price indicative
- RS Stock No.:
- 679-540
- Mfr. Part No.:
- 745968-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Amplimite HD-20 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 25-position D-Sub plug connector designed for board-to-board applications, featuring a Shell size of 3 and a 2.74mm pitch. The connector is constructed with a black thermoplastic housing and a tin-plated steel Shell, ensuring robust mechanical strength and reliable electrical performance. Its contacts are MADE of brass with a gold-plated mating area and palladium-nickel underplating, providing excellent conductivity and corrosion resistance. With a current rating of up to 6A, this connector is suitable for various industrial and electronic applications requiring secure and efficient board-to-board connections.
UL E28476 standard
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with Mounting Hole Male
