Amphenol Industrial 16-0032 50 Way Straight Cable D-Sub Connector, with Snap locks
- RS Stock No.:
- 597-496
- Mfr. Part No.:
- 16-003240E
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR46.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR46.61 |
| 10 - 24 | MYR42.89 |
| 25 + | MYR37.82 |
*price indicative
- RS Stock No.:
- 597-496
- Mfr. Part No.:
- 16-003240E
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Mounting Hardware | Snap locks | |
| Housing Material | ABS | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Nickel | |
| Series | 16-0032 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Mount Type Cable | ||
Mounting Hardware Snap locks | ||
Housing Material ABS | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Nickel | ||
Series 16-0032 | ||
- COO (Country of Origin):
- SK
The Amphenol Industrial SnapLock Bundle is enclosed in black plastic or metallized plastic housings. They include a kit with screw-in bolts designed for secure rear panel mounting, offering quick and reliable fastening solutions.
ROHS compliant
Temperature range in between - 35 °C to + 85 °C
Related links
- Amphenol Industrial 16-0032 50 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 25 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 15 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 9 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 37 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male
- Amphenol Industrial 16-5123 15 Way Straight Cable D-Sub Connector, with Snap locks Male
- Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male/Female
