Deltron Connectors HD 15 Way Right Angle PCB D Sub Standard Connector
- RS Stock No.:
- 564-095
- Distrelec Article No.:
- 144-17-050
- Mfr. Part No.:
- HD-D15PYC/2M47HUN
- Manufacturer:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR50.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 64 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR50.85 |
| 10 - 24 | MYR46.75 |
| 25 + | MYR41.23 |
*price indicative
- RS Stock No.:
- 564-095
- Distrelec Article No.:
- 144-17-050
- Mfr. Part No.:
- HD-D15PYC/2M47HUN
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series HD | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors HD 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 62 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 44 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 44 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 62 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 44 Way Straight Cable D Sub Standard Connector
