FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- RS Stock No.:
- 533-256
- Distrelec Article No.:
- 144-16-812
- Mfr. Part No.:
- 1731090128
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR23.90
View bulk pricing optionsSubtotal (1 unit)*
MYR29.58
FREE delivery for orders over RM 150.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR29.58 | - |
| 10 - 24 | MYR27.19 | MYR23.90 |
| 25 + | MYR23.98 | MYR140.00 |
*price indicative
- RS Stock No.:
- 533-256
- Distrelec Article No.:
- 144-16-812
- Mfr. Part No.:
- 1731090128
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Standard Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Flange, Rear | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 173109 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Standard Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Flange, Rear | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Series 173109 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Flange, Rear D Sub Standard Connector Female
- Molex 173109 25 Way Vertical Rear Panel D Sub Standard Connector Female
- FCT from Molex D Sub Standard Connector
- FCT from Molex Straight D Sub Standard Connector
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
