CONEC 163A111 9 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 300-285
- Mfr. Part No.:
- 163A11169X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR14.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 112 unit(s) shipping from 14 September 2026
- Plus 240 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR14.19 |
| 10 - 24 | MYR13.09 |
| 25 + | MYR11.50 |
*price indicative
- RS Stock No.:
- 300-285
- Mfr. Part No.:
- 163A11169X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 163A111 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Voltage 125V | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 163A111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-Sub male 9-37-pos wire wrap features metal shells made of steel with a minimum of 320μ inch tin plating. The insulators are PBT GF UL 94 V-0 in black, and the contacts are made of copper alloy.
PLATING minimum 8μ inch HARD GOLD
Related links
- CONEC 9 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- CONEC DLS1XP5 9 Way Angled Threaded D-Sub Connector Male
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 8 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 2 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 3 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
