Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-097
- Distrelec Article No.:
- 300-81-318
- Mfr. Part No.:
- 6355-0043-11
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save MYR10.30
View bulk pricing optionsSubtotal (1 unit)*
MYR34.49
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR34.49 | - |
| 10 - 24 | MYR33.46 | MYR10.30 |
| 25 + | MYR32.45 | MYR51.00 |
*price indicative
- RS Stock No.:
- 340-097
- Distrelec Article No.:
- 300-81-318
- Mfr. Part No.:
- 6355-0043-11
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 15 | ||
Gender Female | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, combined with a High-Density D-Sub connector, is packed in a kit with either a male or female D-Sub connector. Made from zinc material with nickel plating, it offers enhanced durability and corrosion resistance. With an operating temperature range of -40°C to +120°C, it is suitable for a variety of industrial and high-demand applications, ensuring reliable performance and secure connections.
Long jackscrews
Full metal cover
